Analog DevicesDS32KHZSN#T&RControlled Oscillators
Oscillator TCXO 0.032768MHz ±7.5ppm (Stability) CMOS 55% 5V 16-Pin SOIC W SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 0.032768 | |
| 0.032768 | |
| 0.032768 | |
| ±1ppm/(1st) Year | |
| ±7.5ppm | |
| 55 | |
| CMOS | |
| 4.5 | |
| 5.5 | |
| 0.22 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

