| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete-Unconfirmed |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | TCXO |
| Upper Frequency (MHz) | 0.032768 |
| Center Frequency (MHz) | 0.032768 |
| Output Frequency (MHz) | 0.032768 |
| Frequency Aging | ±1ppm/(1st) Year |
| Frequency Stability | ±7.5ppm |
| Maximum Symmetry (%) | 55 |
| Output Level | CMOS |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 0.22 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Through Hole |
| PCB changed | 14 |
| Supplier Package | DIP |
| Pin Count | 14 |