Reduced Price
Microchip TechnologyDS31400GN2Clock Generators and Synthesizers
Clock Generator 0.002MHz to 750MHz-IN 750MHz-OUT 256-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 14 | |
| 0.002 to 750 | |
| 750 | |
| 50 | |
| CMOS|TTL | |
| CML|CMOS|LVDS|LVPECL|TTL | |
| 1.62/3.135 | |
| 1.98/3.465 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.26 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 256 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

