Panasonic IndustryDS2E-SL2-DC48VSignal Relays
Signal Relay 48VDC DPDT(20x9.9x9.3)mm THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 48 | |
| 3.75 | |
| 12.8K | |
| 50 | |
| 100 | |
| 33.6VDC | |
| 33.6VDC | |
| 250 | |
| 220 | |
| 10 | |
| 5 | |
| 500000 | |
| 100000000 | |
| Latching Double Coil | |
| Silver Alloy/Gold Clad Silver Alloy | |
| 60W|125VA | |
| Through Hole | |
| PC Pin | |
| 10 | |
| Sealed | |
| -40 | |
| 70 | |
| DIP | |
| 4 | |
| 20 | |
| 9.9 | |
| 9.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

