| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Short Button |
| Maximum Current Rating (A) | 16@250VAC |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum Power Rating (VA) | 559.27 |
| Dielectric Strength | 1500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 30 |
| Electrical Life (Cycles) | 10000 |
| Operating Force (N) | 6.67 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| Housing Material | Polyamide 66/6 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 39.9 |
| Product Depth (mm) | 17.3 |