C&KDS2D6CQ3Switch Safety Interlock
Switch Safety Interlock N.O./N.C. DPDT Plunger 10A 250VAC 248.57VA 5.49N/7.35N Panel Mount Quick Connect
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| N.O./N.C. | |
| Plunger | |
| 10@250VAC | |
| 250 | |
| 248.57 | |
| 1500VAC | |
| 100 | |
| 30 | |
| 50000 | |
| 5.49|7.35 | |
| Panel Mount | |
| Quick Connect | |
| Polyamide 66/6 | |
| Straight | |
| -40 | |
| 85 | |
| 39.9 | |
| 17.3 |
This door interlock DS2D6CQ3 safety interlock switch from C&K Components allows you to add safety measures to your device. DS2D6CQ3 is housed in polyamide 66/6. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DS2D6CQ3 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

