| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| DeepCover® | |
| SHA-256 | |
| 10000 | |
| 10 | |
| 3.5KB | |
| I2C/SPI | |
| 1.62 | |
| 3.63 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
