| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| ECC|SHA-256 | |
| 100000 | |
| 10 | |
| 384B | |
| 1-Wire | |
| 1.62 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.26 |
| Package Width | 1.17 |
| Package Length | 1.36 |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
