Analog DevicesDS28E07G+TEEPROM
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V 2-Pin SFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 4Pagesx256 | |
| 16 | |
| Yes | |
| 10(Min) | |
| Serial-1Wire | |
| 3 | |
| 3.3|5 | |
| 5.25 | |
| 3 to 5.25 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 2 |
| Supplier Package | SFN |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
