Analog DevicesDS28C22Q+TEEPROM
EEPROM Serial-I2C 3K-bit 12Pages x 256 3.3V 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 3K | |
| 12Pagesx256 | |
| Yes | |
| 10(Min) | |
| 0.4 | |
| Serial-I2C | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 0.75 | |
| -40 | |
| 85 | |
| Extended | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

