| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | DS280MB810ZBLT |
| Automotive | No |
| PPAP | No |
| Type | Repeater |
| Maximum Clock Frequency (kHz) | 0.4 |
| Typical Input Capacitance (pF) | 15 |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Maximum Operating Supply Voltage (V) | 2.625 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Supply Current (mA) | 389 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.97 |
| Package Width | 8.1(Max) |
| Package Length | 13.1(Max) |
| PCB changed | 135 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 135 |
| Lead Shape | Ball |