| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Repeater | |
| 2.375 | |
| 2.625 | |
| 2.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.89(Max) mm |
| Package Width | 8.1(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 135 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 135 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

