Analog DevicesDS2786BG+Battery Management ICs
Fuel Gauge Li-Ion/Li-Pol 10-Pin TDFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Li-Ion|Li-Pol | |
| 2.5 | |
| 4.5 | |
| -20 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
