Analog DevicesDS2784G+T&RBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol 14-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Li-Ion|Li-Pol | |
| 0.3(Typ) | |
| 2.5 | |
| 4.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 5 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
