| Compliant | |
| 5A991 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Buffer | |
| 3 | |
| 2500 | |
| 1 | |
| CML|LVDS|LVPECL | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

