| Not Compliant | |
| 5A991 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 4x4 | |
| 4 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 3.125 | |
| Yes | |
| CML|LVDS|LVPECL | |
| LVDS | |
| 3 | |
| 3.3 | |
| 3.6 | |
| Single | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

