| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.32.00.71 |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 16K |
| Organization | 64Pagesx256 |
| Programmability | Yes |
| Reprogramming Technique | OTP |
| In-System Programmability | External |
| Interface Type | Serial-1Wire |
| Minimum Operating Supply Voltage (V) | 2.8 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 6 |
| Programming Voltage (V) | 11.5 to 12 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tube |
| Mounting | Surface Mount |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOC |
| Pin Count | 6 |
| Lead Shape | J-Lead |