| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.32.00.71 |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 1K |
| Organization | 4Pagesx256 |
| Programmability | Yes |
| Reprogramming Technique | OTP |
| In-System Programmability | External |
| Interface Type | Serial-1Wire |
| Minimum Operating Supply Voltage (V) | 2.8 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 6 |
| Programming Voltage (V) | 11.5 to 12 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.92 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |