Analog DevicesDS24B33S+EEPROM
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 4K | |
| 16Pagex256 | |
| 16 | |
| Yes | |
| 40(Min) | |
| Serial-1Wire | |
| 2.8 | |
| 3.3|5 | |
| 5.25 | |
| -40 | |
| 85 | |
| No | |
| Tube | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 5.41(Max) mm |
| Package Length | 5.46(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
