Analog DevicesDS2478ATB/VY+Authenticators
DeepCover Secure Coprocessor Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| DS2478ATB/VY+ | |
| Automotive | Yes |
| PPAP | Yes |
| DeepCover® | |
| ECDSA|SHA-256 | |
| 10 | |
| 6KB | |
| 1-Wire | |
| 2.97 | |
| 3.63 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
