Analog DevicesDS2431Q+T&REEPROM
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 4Pagesx256 | |
| 16 | |
| Yes | |
| 40(Min) | |
| Serial-1Wire | |
| 2.8 | |
| 3.3|5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
