Analog DevicesDS2430A+EEPROM
EEPROM Serial-1Wire 256-bit 32 x 8 3.3V/5V 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 256 | |
| 32x8 | |
| 8 | |
| Yes | |
| 40(Min) | |
| 0.8um | |
| Serial-1Wire | |
| 2.8 | |
| 3.3|5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Yes | |
| Bag | |
| 8 | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

