| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Silicon Serial Number | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOC |
| 6 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
