Analog DevicesDS2149Q+T&RLine Interface Units
Line Interface Unit 1.544Mbps J1/T1 Short/Long Serial 28-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Short/Long | |
| 1 | |
| 1.544 | |
| No | |
| Yes | |
| Yes | |
| Serial | |
| T1|J1 | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 4.75 to 5.25 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.96(Max) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
