Panasonic IndustryDS1E-M-DC12VSignal Relays
Signal Relay 12VDC 3A SPDT( (15mm 9.9mm 9.9mm)) THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 12 | |
| 33.3 | |
| 360 | |
| 50 | |
| 100 | |
| 8.4VDC | |
| 1.2VDC | |
| 250 | |
| 220 | |
| 3 | |
| 10 | |
| 5 | |
| 500000 | |
| 100000000 | |
| Non-Latching | |
| Silver/Gold Clad | |
| 60W|125VA | |
| Through Hole | |
| PC Pin | |
| 5 | |
| Sealed | |
| -40 | |
| 70 | |
| DIP | |
| 3 | |
| 15 | |
| 9.9 | |
| 9.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
