C&KDS1D6CQ2Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Plunger 10A 250VAC 248.57VA 3.78N/4.66N Panel Mount Quick Connect
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Plunger | |
| 10@250VAC | |
| 250 | |
| 248.57 | |
| 1500VAC | |
| 100 | |
| 30 | |
| 50000 | |
| 3.78|4.66 | |
| Panel Mount | |
| Quick Connect | |
| Polyamide 66/6 | |
| Straight | |
| -40 | |
| 85 | |
| 17.3 | |
| 53.17 |
The best way to add safety measures to your device is by using this door interlock DS1D6CQ2 safety interlock switch from C&K Components. DS1D6CQ2 is housed in polyamide 66/6. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This safety interlock has an operating temperature range of -40 °C to 85 °C. The DS1D6CQ2 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

