Analog DevicesDS1881E-050+T&RDigital Potentiometers
Digital Potentiometer 45kOhm 64POS Non-Volatile Log 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Log | |
| 2 | |
| 64 | |
| Non-Volatile | |
| 45 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 0.005 | |
| Single | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

