Analog DevicesDS1848B-010+Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 16-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 2 | |
| 256 | |
| Non-Volatile | |
| 10 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 1 | |
| Single | |
| -40 | |
| 95 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 16 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

