Analog DevicesDS1818-10+T&RSupervisory Circuits
Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 250 | |
| Active Low/Open Drain | |
| 2.8 | |
| 2.88 | |
| 2.97 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 35 | |
| Yes | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Commercial|Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

