Analog DevicesDS17487-5IND+Real Time Clocks
Real Time Clock Multiplexed 4Kbyte Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output 24-Pin EDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output | |
| 4096 | |
| HH:MM:SS|Binary | |
| DW:DM:M:Y|Binary | |
| Multiplexed | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 18.29(Max) mm |
| Package Length | 34.04(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
