Analog DevicesDS1747WP-120+Real Time Clocks
Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM 34-Pin PowerCap Module Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/NV Timekeeping RAM | |
| 524288 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Parallel | |
| 120 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 25.02 mm |
| Package Length | 23.5 mm |
| PCB changed | 34 |
| Supplier Package | PowerCap Module |
| 34 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
