Analog DevicesDS17285S-3+Real Time Clocks
Real Time Clock Multiplexed 2Kbyte Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output | |
| 2048 | |
| HH:MM:SS|Binary | |
| DW:DM:M:Y|Binary | |
| Multiplexed | |
| 2.7 | |
| 3 | |
| 3.7 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

