Analog DevicesDS1687-3+Real Time Clocks
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin EDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm | |
| 242 | |
| Binary|HH:MM:SS | |
| Binary|DW:DM:M:Y | |
| Multiplexed | |
| 2.7 | |
| 3 | |
| 3.7 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 18.8(Max) mm |
| Package Length | 34.04(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
