Analog DevicesDS1685EN-5+Real Time Clocks
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm | |
| 242 | |
| HH:MM:SS|Binary | |
| DW:DM:M:Y|Binary | |
| Multiplexed | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
