| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.83(Max) |
| Package Width | 8.5 |
| Package Length | 13.4 |
| PCB changed | 332 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 332 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

