Analog DevicesDS1554-70IND+Real Time Clocks
Real Time Clock Parallel 32Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timekeeper 32-Pin EDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/NV Timekeeping RAM/Watchdog Timekeeper | |
| 32768 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Parallel | |
| 70 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 18.8(Max) mm |
| Package Length | 43.69(Max) mm |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| 32 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
