| Compliant | |
| EAR99 | |
| Obsolete | |
| DS14C89AN/NOPB | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 120Kbps(Max) | |
| RS-232 | |
| EIA/TIA-232-E|V.28 | |
| Point-to-Point | |
| 4 | |
| Single-Ended | |
| 1 | |
| No | |
| 0 | |
| 0 | |
| 70 | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.9 | |
| No | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.05 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

