Analog DevicesDS1388Z-33+T&RReal Time Clocks
Real Time Clock Serial 512byte Clock/Calendar/Watchdog Timekeeper 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Watchdog Timekeeper | |
| 512 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

