Analog DevicesDS1388Z-3+Real Time Clocks
Real Time Clock Serial 512byte Clock/Calendar/Watchdog Timekeeper 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Watchdog Timekeeper | |
| 512 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 2.7 | |
| 3 | |
| 3.3 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

