Analog DevicesDS1374U-33+T&RReal Time Clocks
Real Time Clock Serial Clock/Calendar/Elapsed Time Counter/Watchdog Timekeeper 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Elapsed Time Counter/Watchdog Timekeeper | |
| Binary | |
| Binary | |
| Serial (2-Wire, I2C) | |
| 2.97 | |
| 3.3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

