Analog DevicesDS1342T+T&RReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Interrupt/Square-Wave Output 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Interrupt/Square-Wave Output | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

