Analog DevicesDS1306E+T&RReal Time Clocks
Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm | |
96 | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (3-Wire, SPI) | |
2 | |
2.5|3.3|5 | |
5.5 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.