| Compliant | |
| 3A991.b.2.a | |
| Active | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 8M | |
| 1Mx8 | |
| 8 | |
| 70 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 85 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Through Hole |
| Package Height | 10.29(Max) mm |
| Package Width | 18.8(Max) mm |
| Package Length | 53.34(Max) mm |
| PCB changed | 36 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| 36 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
