Analog DevicesDS1251Y-70+Real Time Clocks
Real Time Clock Phantom Clock/Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM 32-Pin EDIP Tube
| Compliant | |
| 3A991.b.2.a | |
| Active | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/NV Timekeeping RAM | |
| 524288 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Phantom Clock|Parallel | |
| 70 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) mm |
| Package Width | 18.8(Max) mm |
| Package Length | 44.2(Max) mm |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| 32 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
