Analog DevicesDS1244YP-70+Real Time Clocks
Real Time Clock Phantom Clock/Parallel 32Kbyte Clock/Calendar/NV SRAM Control 34-Pin PowerCap Module Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/NV SRAM Control | |
| 32768 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Phantom Clock|Parallel | |
| 70 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 25.02 mm |
| Package Length | 23.5 mm |
| PCB changed | 34 |
| Supplier Package | PowerCap Module |
| 34 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
