Analog DevicesDS1233Z-15+Supervisory Circuits
Processor Supervisor 4.125V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 450 | |
| Active Low/Open Drain | |
| 4 | |
| 4.125 | |
| 4.24 | |
| 5 | |
| 1.2 | |
| 5 | |
| 5.5 | |
| 50 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) - 0.06 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

