Analog DevicesDS1233A-15+Supervisory Circuits
Processor Supervisor 2.88V 1 Active Low/Open Drain/Push-Pull 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 450 | |
| Active Low/Open Drain/Push-Pull | |
| 2.8 | |
| 2.88 | |
| 2.97 | |
| 1.2 to 5.5 | |
| 1.2 | |
| 3.3 | |
| 5.5 | |
| 50 | |
| Yes | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Bag | |
| Voltage Monitor | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

