Analog DevicesDS1230W-150+NVRAM
NVRAM NVSRAM Parallel 256Kbit 3.3V 28-Pin EDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 256K | |
| 32Kx8 | |
| 8 | |
| 150 | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 18.29(Max) mm |
| Package Length | 39.12(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
