| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 256K | |
| 32Kx8 | |
| 8 | |
| 120 | |
| Parallel | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 85 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.67(Max) mm |
| Package Width | 18.8(Max) mm |
| Package Length | 39.12(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
