| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 16K | |
| 2Kx8 | |
| 8 | |
| 200 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 85 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 18.29(Max) mm |
| Package Length | 34.04(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | EDIP |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
